345-031-540-688

Heilind Number:EDA345-031-540-688
Manufacturer:EDAC
Manufacturer Number:345-031-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-540-688

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 31 positions with a pitch of .1 inches, optimizing signal transfer efficiency. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in demanding operating conditions. With a low amperage rating of 3A, it's ideal for various electronic applications. The compact design, featuring a single row configuration and row spacing of .2 inches, allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate the performance of your devices with this essential component.