345-031-541-102

Heilind Number:EDA345-031-541-102
Manufacturer:EDAC
Manufacturer Number:345-031-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a single row layout with 31 positions, it ensures efficient signal transmission in any electronic assembly. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your electronic projects with this essential component.