345-031-541-104

Heilind Number:EDA345-031-541-104
Manufacturer:EDAC
Manufacturer Number:345-031-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge 31-position board-to-board connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise and secure connections. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it delivers optimal conductivity for all your electronic devices. Its straight mount orientation and green color make it easy to install and identify amidst complex circuitry. Take your PCB assembly to the next level with this essential component.