345-031-541-108

Heilind Number:EDA345-031-541-108
Manufacturer:EDAC
Manufacturer Number:345-031-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-108

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 31 positions, ensuring seamless data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Whether for personal or professional use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project. Elevate your connectivity solutions with this high-quality connector.