345-031-541-112

Heilind Number:EDA345-031-541-112
Manufacturer:EDAC
Manufacturer Number:345-031-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row configuration with 31 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it easy to install, while the .2 inch row spacing allows for efficient PCB layout. Trust in this connector for secure and stable connections in your electronic projects.