345-031-541-178

Heilind Number:EDA345-031-541-178
Manufacturer:EDAC
Manufacturer Number:345-031-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-178

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient and reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a contact material of Copper Alloy, you can trust in the conductivity of your connections. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.