345-031-541-404

Heilind Number:EDA345-031-541-404
Manufacturer:EDAC
Manufacturer Number:345-031-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a 0.1-inch pitch and a single row layout, ensuring optimal performance in your electronic setups. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The straight mount orientation and 0.2-inch row spacing make it easy to install, while its green color adds a touch of style to your devices. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Joining the ranks of our extensive connector range, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.