345-031-541-412

Heilind Number:EDA345-031-541-412
Manufacturer:EDAC
Manufacturer Number:345-031-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient and reliable signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can count on optimal conductivity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Upgrade your PCB assembly with this essential connector, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.