345-031-541-478

Heilind Number:EDA345-031-541-478
Manufacturer:EDAC
Manufacturer Number:345-031-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-478

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring 31 positions with a single row layout, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme environments. With a straight mount orientation and vibrant green color, this connector is not only functional but also visually appealing. Elevate your electronic projects with this essential component.