345-031-541-488

Heilind Number:EDA345-031-541-488
Manufacturer:EDAC
Manufacturer Number:345-031-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-488

Detailed Description

Enhance connectivity within your electronic devices with our 31-position Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, perfect for various electronic projects.