345-031-541-603

Heilind Number:EDA345-031-541-603
Manufacturer:EDAC
Manufacturer Number:345-031-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 31 positions in a single row, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, perfect for any project that demands reliable connectivity.