345-031-541-604

Heilind Number:EDA345-031-541-604
Manufacturer:EDAC
Manufacturer Number:345-031-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-604

Detailed Description

Enhance your PCB connectivity with our 31-position Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, this connector offers efficient signal transmission. Its straight mount orientation and single-row design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.