345-031-541-608

Heilind Number:EDA345-031-541-608
Manufacturer:EDAC
Manufacturer Number:345-031-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-608

Detailed Description

Enhance your electronic connections with our 31-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance PCB assemblies. Upgrade your setup with this essential connector for optimal functionality and durability. Available in a vibrant green color, it adds a touch of style to your electronic projects.