345-031-541-612

Heilind Number:EDA345-031-541-612
Manufacturer:EDAC
Manufacturer Number:345-031-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-612

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 31 positions for seamless connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability, even in harsh environments. With a contact material of Copper Alloy, you can trust in excellent conductivity. The connector's green color adds a touch of visual distinction, while its straight mount orientation offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.