345-031-541-658

Heilind Number:EDA345-031-541-658
Manufacturer:EDAC
Manufacturer Number:345-031-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-658

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, allowing for efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your PCB assembly with this essential component.