345-031-541-678

Heilind Number:EDA345-031-541-678
Manufacturer:EDAC
Manufacturer Number:345-031-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-678

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with 31 positions for seamless data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in harsh environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup today with this essential connector.