345-031-541-688

Heilind Number:EDA345-031-541-688
Manufacturer:EDAC
Manufacturer Number:345-031-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-541-688

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 31 positions, perfect for optimizing your circuit board setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Its Copper Alloy contacts provide efficient power transmission, with a low 3A amperage rating for safe operation. Featuring a .1 inch pitch and .2 inch row spacing, this connector offers precise alignment for seamless signal transfer. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity with this essential component.