345-031-542-101

Heilind Number:EDA345-031-542-101
Manufacturer:EDAC
Manufacturer Number:345-031-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 31 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With copper alloy contacts, it offers optimal conductivity and long-lasting performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make installation easy and precise. Elevate your project with this essential connector.