345-031-542-102

Heilind Number:EDA345-031-542-102
Manufacturer:EDAC
Manufacturer Number:345-031-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-102

Detailed Description

Enhance your PCB connectivity with our high-quality straight mount card edge connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your PCB assembly with this essential connector that combines superior functionality with easy installation. Available in a vibrant green color, it also adds a touch of aesthetics to your electronic setup. Upgrade your connectivity solutions today.