345-031-542-104

Heilind Number:EDA345-031-542-104
Manufacturer:EDAC
Manufacturer Number:345-031-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our green-colored connector for superior performance and durability in your electronic projects.