345-031-542-107

Heilind Number:EDA345-031-542-107
Manufacturer:EDAC
Manufacturer Number:345-031-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-107

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Featuring 31 positions in a single row, it offers seamless compatibility for your circuit board setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector for efficient board-to-board linking in your projects.