345-031-542-112

Heilind Number:EDA345-031-542-112
Manufacturer:EDAC
Manufacturer Number:345-031-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-112

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in installation. Upgrade your PCB connections with this essential component for seamless performance.