345-031-542-158

Heilind Number:EDA345-031-542-158
Manufacturer:EDAC
Manufacturer Number:345-031-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-158

Detailed Description

Enhance connectivity within your electronic devices with this 31-position board-to-board PCB connector. Designed for seamless integration, it boasts a straight mount orientation and a compact .1-inch pitch, ideal for high-density applications. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. Each contact is made of copper alloy, guaranteeing efficient power transmission with a low amperage of 3A. With a single row configuration and a row spacing of .2 inches, this connector offers precise and secure connections for your circuit board assemblies. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.