345-031-542-188

Heilind Number:EDA345-031-542-188
Manufacturer:EDAC
Manufacturer Number:345-031-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions, ideal for streamlined circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures reliable and durable operation, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient power transmission. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your electronic projects with this essential connector.