345-031-542-408

Heilind Number:EDA345-031-542-408
Manufacturer:EDAC
Manufacturer Number:345-031-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-408

Detailed Description

Elevate your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within your electronic systems, this connector features 31 positions in a single row configuration, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust durability for long-term use. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on the PCB. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Trust in this essential component for optimal performance in your electronic designs.