345-031-542-458

Heilind Number:EDA345-031-542-458
Manufacturer:EDAC
Manufacturer Number:345-031-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-458

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector, a versatile and essential component for seamless electronic assembly. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring 31 copper alloy contact positions on a single row with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for various electronic applications. Trust in its quality and precision to enhance your connectivity needs.