345-031-542-478

Heilind Number:EDA345-031-542-478
Manufacturer:EDAC
Manufacturer Number:345-031-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-478

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting quality. With a single row layout and 31 positions arranged at a .1-inch pitch, it offers precise and efficient connection capabilities. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Perfect for green-colored PCBs, this connector is a must-have for professionals in the electronics industry.