345-031-542-488

Heilind Number:EDA345-031-542-488
Manufacturer:EDAC
Manufacturer Number:345-031-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-488

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring optimal performance for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees high-quality insulation and protection. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity and signal transmission. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronic project.