345-031-542-604

Heilind Number:EDA345-031-542-604
Manufacturer:EDAC
Manufacturer Number:345-031-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-604

Detailed Description

Enhance your electronic connections with this high-performance card edge connector. Designed for seamless integration on PCBs, it features a single row configuration with 31 positions, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.