345-031-542-608

Heilind Number:EDA345-031-542-608
Manufacturer:EDAC
Manufacturer Number:345-031-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-608

Detailed Description

Facilitate seamless board-to-board connections with this high-performance, 31-position connector. Featuring a durable housing made from UL 94V-0 Thermoplastic Polyester in an attractive green hue, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the sleek straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality construction and precision engineering for your connectivity needs.