345-031-542-658

Heilind Number:EDA345-031-542-658
Manufacturer:EDAC
Manufacturer Number:345-031-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-542-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this component features 31 positions with a single row configuration, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material optimizes conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB assembly. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your electronics with this essential component for seamless connectivity.