345-031-544-101

Heilind Number:EDA345-031-544-101
Manufacturer:EDAC
Manufacturer Number:345-031-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 31 positions, ensuring optimal performance for your electronic systems. Crafted with precision, it features Copper Alloy contacts and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Trust in its straight mount orientation to streamline your assembly process and achieve superior connectivity for your devices.