345-031-544-102

Heilind Number:EDA345-031-544-102
Manufacturer:EDAC
Manufacturer Number:345-031-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-102

Detailed Description

Experience seamless connectivity with our 31-position Board To Board PCB Connector, designed for efficient data transfer in electronic devices. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees optimal performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and single-row design make it versatile for various connectivity needs. Upgrade your device with this high-quality connector for enhanced functionality and performance.