345-031-544-108

Heilind Number:EDA345-031-544-108
Manufacturer:EDAC
Manufacturer Number:345-031-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring reliable and efficient data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector, perfect for a wide range of applications.