345-031-544-403

Heilind Number:EDA345-031-544-403
Manufacturer:EDAC
Manufacturer Number:345-031-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-403

Detailed Description

Enhance your electronic connections with our durable Green Board To Board PCB Connector. Expertly designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient and reliable data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our connector for superior quality and seamless functionality in your electronic setups. Elevate your connections today.