345-031-544-404

Heilind Number:EDA345-031-544-404
Manufacturer:EDAC
Manufacturer Number:345-031-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-404

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic applications. With 31 positions and a single row layout, this connector offers high-density performance for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance in diverse environments. Trust in this connector for your connectivity needs, whether in industrial, automotive, or consumer electronics.