345-031-544-412

Heilind Number:EDA345-031-544-412
Manufacturer:EDAC
Manufacturer Number:345-031-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-412

Detailed Description

Enhance your electronic connections with this high-performing 31-position Green Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications. Upgrade your PCB setups with this essential component.