345-031-544-488

Heilind Number:EDA345-031-544-488
Manufacturer:EDAC
Manufacturer Number:345-031-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-544-488

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring reliable and efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inch and row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance even in challenging environments. Upgrade your electronic assemblies with this essential component, a must-have for any PCB application.