345-031-558-102

Heilind Number:EDA345-031-558-102
Manufacturer:EDAC
Manufacturer Number:345-031-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 31 positions, ensuring optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for enhanced durability, while the contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for various applications, this connector is a must-have for your electronic projects.