345-031-558-108

Heilind Number:EDA345-031-558-108
Manufacturer:EDAC
Manufacturer Number:345-031-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 31-position layout offers ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. The right-angle mount orientation allows for efficient PCB assembly, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy mating. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your systems with this essential component for secure and efficient board-to-board connections.