345-031-558-112

Heilind Number:EDA345-031-558-112
Manufacturer:EDAC
Manufacturer Number:345-031-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-112

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Featuring 31 positions in a single row, it offers seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The right-angle mount orientation allows for convenient installation, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this green-colored connector, perfect for professional and DIY projects.