345-031-558-178

Heilind Number:EDA345-031-558-178
Manufacturer:EDAC
Manufacturer Number:345-031-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-178

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, engineered for seamless integration in electronic devices. Designed for efficiency, it features a single row with 31 positions, offering ample space for intricate PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure mating. Its right-angle mount orientation allows for flexible installation, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Trust in this connector for seamless data transmission and power delivery in your next project.