345-031-558-188

Heilind Number:EDA345-031-558-188
Manufacturer:EDAC
Manufacturer Number:345-031-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-188

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in a range of environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity for your devices. Operating smoothly in temperatures from -40 to 105 °C, it's perfect for various applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component, ensuring optimal performance and durability.