345-031-558-402

Heilind Number:EDA345-031-558-402
Manufacturer:EDAC
Manufacturer Number:345-031-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliability. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component.