345-031-558-403

Heilind Number:EDA345-031-558-403
Manufacturer:EDAC
Manufacturer Number:345-031-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-403

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features 31 positions and a right-angle mount orientation, ensuring efficient and space-saving connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component.