345-031-558-404

Heilind Number:EDA345-031-558-404
Manufacturer:EDAC
Manufacturer Number:345-031-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, it offers seamless interconnection with your PCB components. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.