345-031-558-407

Heilind Number:EDA345-031-558-407
Manufacturer:EDAC
Manufacturer Number:345-031-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-407

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 31 positions in a single row with a pitch of 0.1 inches, ensuring a secure and precise fit. The right-angle mount orientation allows for versatile installation, while the UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.