345-031-558-408

Heilind Number:EDA345-031-558-408
Manufacturer:EDAC
Manufacturer Number:345-031-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-408

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring 31 positions in a single row layout, it ensures efficient and reliable board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it provides optimal conductivity and signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.