345-031-558-412

Heilind Number:EDA345-031-558-412
Manufacturer:EDAC
Manufacturer Number:345-031-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-412

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation and a single row layout with 31 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any application. With a 3A amperage and a pitch of .1 inches, it offers optimal power delivery while minimizing signal interference. The wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Upgrade your setup with this essential connector for seamless and secure PCB connectivity.