345-031-558-458

Heilind Number:EDA345-031-558-458
Manufacturer:EDAC
Manufacturer Number:345-031-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, offering ample room for secure contact points. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. The right-angle mount orientation and 0.1-inch pitch facilitate easy installation, while the 0.2-inch row spacing allows for efficient PCB design. With an operating temperature range of -40 to 105°C, it guarantees performance in various environments. Elevate your circuitry with this essential connector for seamless data transfer and power distribution.